337-036-540-168

Heilind Number:EDA337-036-540-168
Manufacturer:EDAC
Manufacturer Number:337-036-540-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-540-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-540-168

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of style but also ensures a reliable 3A current for your applications. Crafted from durable UL 94V-0 rated Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance. With a single row design and 36 positions, it offers ample connectivity options. The .156" pitch and .2" row spacing provide easy integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Upgrade your PCB setup with this essential component.