337-036-540-202

Heilind Number:EDA337-036-540-202
Manufacturer:EDAC
Manufacturer Number:337-036-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-540-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assembly. Featuring a vibrant Green housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a double-row design and 36 copper alloy contact positions, it offers ample connectivity for your circuitry. The .156-inch pitch and .2-inch row spacing facilitate easy and secure connections on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for efficient and reliable board-to-board connections in your projects.