337-036-540-204

Heilind Number:EDA337-036-540-204
Manufacturer:EDAC
Manufacturer Number:337-036-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-540-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Designed for optimum performance, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 36 copper alloy contacts, it delivers a high amperage of 3 A, making it ideal for power-intensive applications. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore its benefits today and experience seamless connectivity like never before.