337-036-540-212

Heilind Number:EDA337-036-540-212
Manufacturer:EDAC
Manufacturer Number:337-036-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-540-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for durability and efficiency, this connector features a vibrant Green color and a sleek straight mount orientation, perfect for seamless integration. With a 3 A amperage capacity, it ensures reliable power transmission in any application. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees long-lasting quality and conductivity. Boasting two rows and 36 positions, with a pitch of .156 in and row spacing of .2 in, it offers ample connectivity options for your PCB projects. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Upgrade your connections with this essential component for your electronic assemblies.