337-036-540-602

Heilind Number:EDA337-036-540-602
Manufacturer:EDAC
Manufacturer Number:337-036-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-540-602

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 36 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. The contact material, Copper Alloy, ensures optimal conductivity, while the vibrant green color adds a touch of visual distinction. Perfect for a range of applications, this connector offers a straight mount orientation and an operating temperature range of -40 to 105 degrees Celsius. Upgrade your PCB setup with this essential component.