337-036-540-604

Heilind Number:EDA337-036-540-604
Manufacturer:EDAC
Manufacturer Number:337-036-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-540-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for efficient power transmission, this connector boasts a 3 A amperage rating, ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 36 positions, it offers ample connectivity options. The copper alloy contacts and .156-inch pitch facilitate seamless data transfer. Featuring a straight mount orientation and operating temperature range of -40 to 105 °C, it's suitable for various industrial applications. Upgrade your setup with this essential component for optimal board-to-board connectivity.