337-036-540-608

Heilind Number:EDA337-036-540-608
Manufacturer:EDAC
Manufacturer Number:337-036-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-540-608

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green color and a single row design, it effortlessly integrates into your setup. With a contact material of Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, durability is guaranteed. Boasting 36 positions and a pitch of .156 inches, it ensures seamless connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.