337-036-540-612

Heilind Number:EDA337-036-540-612
Manufacturer:EDAC
Manufacturer Number:337-036-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-540-612

Detailed Description

Enhance your PCB assembly with our high-quality Card Edge Connector in a sleek green hue. Designed for seamless integration, this connector boasts a single row configuration with 36 positions, ensuring optimal connectivity for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. The Copper Alloy contact material and .156-inch pitch facilitate efficient data transmission, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is both reliable and versatile, making it an essential component for your electronic projects. Shop now and experience superior connectivity with ease.