337-036-540-658

Heilind Number:EDA337-036-540-658
Manufacturer:EDAC
Manufacturer Number:337-036-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-540-658

Detailed Description

Discover seamless connectivity with our Card Edge Connector, a vital component for your PCB assembly needs. Featuring a vibrant Green color, this connector boasts a robust design with a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in diverse environments. Designed for efficiency, it offers a single row layout with 36 positions, each equipped with durable Copper Alloy contacts. The .156-inch pitch and .2-inch row spacing facilitate convenient PCB integration, while the straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of applications in the electronics industry. Trust in its quality and durability for seamless board-to-board connectivity.