337-036-540-678

Heilind Number:EDA337-036-540-678
Manufacturer:EDAC
Manufacturer Number:337-036-540-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-540-678

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal power transfer, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout featuring 36 copper alloy contacts, it ensures seamless board-to-board connectivity. The .156" pitch and .2" row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for various applications in the realm of connectors. Elevate your electronic projects with this essential component.