337-036-540-802

Heilind Number:EDA337-036-540-802
Manufacturer:EDAC
Manufacturer Number:337-036-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-540-802

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3 A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows and 36 positions, it offers ample space for secure connections. The contact material is crafted from Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it operates seamlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential connector.