337-036-540-803

Heilind Number:EDA337-036-540-803
Manufacturer:EDAC
Manufacturer Number:337-036-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-540-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic integration. Designed with precision and durability in mind, this green connector boasts a 3 A amperage capacity, ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in challenging environments. Featuring two rows and 36 positions, it facilitates efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. With a straight mount orientation, it fits seamlessly onto your board, while its wide operating temperature range of -40 to 105 °C ensures versatility. Trust in this essential connector for all your connectivity needs.