337-036-540-804

Heilind Number:EDA337-036-540-804
Manufacturer:EDAC
Manufacturer Number:337-036-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-540-804

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green exterior, it not only stands out visually but also offers superior functionality. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The connector boasts two rows with a total of 36 positions, facilitating seamless board-to-board connections. Its copper alloy contacts and .156-inch pitch deliver optimal conductivity. Designed for straight mounting orientation, it's suitable for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it's a versatile and dependable choice for your connectivity needs.