337-036-540-807

Heilind Number:EDA337-036-540-807
Manufacturer:EDAC
Manufacturer Number:337-036-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-540-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row configuration and 36 positions, it ensures secure and efficient connections. The Copper Alloy contacts offer reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, it has an amperage rating of 3A and can withstand temperatures ranging from -40 to 105°C. Whether for industrial or commercial use, this straight-mount connector guarantees seamless board-to-board connections, making it an essential component for your projects.