337-036-540-808

Heilind Number:EDA337-036-540-808
Manufacturer:EDAC
Manufacturer Number:337-036-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-540-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 36 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, it is suitable for various applications. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for both standard and challenging environments. Upgrade your system's connectivity with this high-quality component.