337-036-540-812

Heilind Number:EDA337-036-540-812
Manufacturer:EDAC
Manufacturer Number:337-036-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-540-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color and meticulously crafted with UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration onto your PCB. Boasting 36 positions and a 3A amperage capacity, it facilitates efficient power and signal transmission. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse applications in the electronics industry. Trust in its quality and performance for seamless board-to-board connections.