337-036-540-858

Heilind Number:EDA337-036-540-858
Manufacturer:EDAC
Manufacturer Number:337-036-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-540-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a double-row configuration and a total of 36 positions, it offers ample connectivity options. The contacts are crafted from robust Copper Alloy, ensuring reliable signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. The straight mount orientation and a pitch of .156 inches make it easy to install on your board. Elevate your electronic designs with this essential component.