337-036-540-878

Heilind Number:EDA337-036-540-878
Manufacturer:EDAC
Manufacturer Number:337-036-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-540-878

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration and optimal performance. Boasting a vibrant Green color, it adds a touch of visual appeal to your setup. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows of Copper Alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers reliable and efficient signal transmission. The connector accommodates 36 positions, providing ample connectivity options for your devices. Its straight mount orientation facilitates easy installation on your PCB. Operating flawlessly in a temperature range of -40 to 105 °C, it guarantees reliable performance even in challenging environments. Elevate your PCB design with this essential component, a must-have in any electronics setup.