337-036-541-101

Heilind Number:EDA337-036-541-101
Manufacturer:EDAC
Manufacturer Number:337-036-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-541-101

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a sleek green finish. Designed for seamless integration, this connector boasts a 3 A amperage capacity and reliable construction with UL 94V-0 Thermoplastic Polyester housing. Featuring a single row layout with 36 positions, it ensures efficient data transmission. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and a wide operating temperature range from -40 to 105 °C, it's suitable for various industrial applications. Trust in our Connector for durable and dependable board-to-board connections.