337-036-541-102

Heilind Number:EDA337-036-541-102
Manufacturer:EDAC
Manufacturer Number:337-036-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-541-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and safety in operation. The copper alloy contacts, with a pitch of .156 inches, provide efficient power transmission at an amperage of 3A. With a single row configuration and 36 positions, it offers seamless integration for your electronic assemblies. Its straight mount orientation and reliable performance in temperatures ranging from -40 to 105°C make it ideal for a variety of applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.