337-036-541-104

Heilind Number:EDA337-036-541-104
Manufacturer:EDAC
Manufacturer Number:337-036-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-541-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, a vital component for seamless board-to-board communication. This connector features a single row design with 36 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliability even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Choose this green-hued connector for a robust and dependable solution in your electronic projects.