337-036-541-107

Heilind Number:EDA337-036-541-107
Manufacturer:EDAC
Manufacturer Number:337-036-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-541-107

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision, this connector boasts a single row configuration with 36 positions, ensuring secure and reliable contact points for your PCB assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees robust performance even in challenging environments. The copper alloy contact material offers excellent conductivity, while the green housing adds a touch of visual distinction. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. Whether you're a seasoned engineer or a DIY enthusiast, this connector's straight mount orientation makes it user-friendly for all levels of expertise. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your electronic projects with this essential connector, a must-have in any toolkit.