337-036-541-108

Heilind Number:EDA337-036-541-108
Manufacturer:EDAC
Manufacturer Number:337-036-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-541-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row layout and 36 positions, it offers seamless integration for your electronic projects. The contact material is made of Copper Alloy, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise installation is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether for industrial use or DIY projects, it's a must-have in your toolkit. Upgrade your connectivity game with this essential component.