337-036-541-158

Heilind Number:EDA337-036-541-158
Manufacturer:EDAC
Manufacturer Number:337-036-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-541-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a single row layout with 36 positions, offering ample connectivity options. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it ensures both reliability and visual appeal. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether used in consumer electronics or industrial machinery, this connector, with its straight mount orientation, is a dependable choice for seamless board-to-board connections. Explore its versatility in enhancing your electronic designs today.