337-036-541-202

Heilind Number:EDA337-036-541-202
Manufacturer:EDAC
Manufacturer Number:337-036-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-541-202

Detailed Description

Enhance connectivity within your electronic systems with this Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color while delivering reliable performance. With a current rating of 3 A, it ensures efficient power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Boasting two rows and 36 positions, it offers ample space for secure connections. Each contact is made from Copper Alloy, ensuring high conductivity. The .156 inch pitch and .2 inch row spacing allow for precise alignment on your PCB. Designed for straight mount orientation, it easily integrates into your setup. Operating within a wide temperature range of -40 to 105 °C, it is suitable for diverse environments. With RoHS compliance, you can trust in its environmental responsibility. Perfect for various applications, this connector is a must-have for any electronics enthusiast.