337-036-541-207

Heilind Number:EDA337-036-541-207
Manufacturer:EDAC
Manufacturer Number:337-036-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-541-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 36 positions each, it offers ample space for secure connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether for industrial or commercial applications, our Card Edge Connector guarantees top-notch performance and longevity. Upgrade your PCB setup today with this essential component.