337-036-541-208

Heilind Number:EDA337-036-541-208
Manufacturer:EDAC
Manufacturer Number:337-036-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-541-208

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, designed for reliable performance in a variety of applications. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of copper alloy contacts, it provides ample connectivity options, with 36 positions available at a pitch of .156 inches. The straight mount orientation and .2-inch row spacing make for easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in harsh environments. Trust in its high amperage rating of 3A for dependable power transfer. Perfect for integrating into your PCB design, this Card Edge Connector is a must-have component for your connectivity needs.