337-036-541-212

Heilind Number:EDA337-036-541-212
Manufacturer:EDAC
Manufacturer Number:337-036-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-541-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have in any electronics setup. Featuring a vibrant green color, this connector is not only visually appealing but also durable, crafted from UL 94V-0 Thermoplastic Polyester. With 36 positions spread across 2 rows, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Designed for straight mount orientation, this connector is a reliable solution for all your connectivity needs.