337-036-541-602

Heilind Number:EDA337-036-541-602
Manufacturer:EDAC
Manufacturer Number:337-036-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-541-602

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration onto PCBs, this green connector boasts a single row configuration with 36 positions for versatile usage. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its suitability for various applications in the electronics industry. Trust in this essential component for secure board-to-board connections.