337-036-541-603

Heilind Number:EDA337-036-541-603
Manufacturer:EDAC
Manufacturer Number:337-036-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-541-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, it boasts a 1-row configuration with 36 positions and a precise pitch of .156 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable power delivery at an amperage of 3A. With a straight mount orientation and efficient row spacing of .2 inches, it facilitates easy installation and optimal space utilization on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and dependable solution for your electronic assemblies. Explore more in our PCB Connectors collection.