337-036-541-604

Heilind Number:EDA337-036-541-604
Manufacturer:EDAC
Manufacturer Number:337-036-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-541-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 36 positions, ensuring seamless communication between boards. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees durability and reliability in demanding applications. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal choice for industrial and commercial projects. Elevate your PCB design with this essential component, a standout in our comprehensive lineup of connectors.