337-036-541-608

Heilind Number:EDA337-036-541-608
Manufacturer:EDAC
Manufacturer Number:337-036-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-541-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a 3A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 36 positions, it offers ample space for your connection needs. Crafted from high-quality Copper Alloy, the contacts ensure reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is engineered for performance and reliability in various environments. Upgrade your electronic assemblies with this essential component, perfect for a range of applications in industries such as telecommunications, automotive, and consumer electronics.