337-036-541-612

Heilind Number:EDA337-036-541-612
Manufacturer:EDAC
Manufacturer Number:337-036-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-541-612

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 36 positions, perfect for seamless board-to-board PCB connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures a steady amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your PCB assembly with this essential connector, a must-have in any electronic setup.