337-036-541-668

Heilind Number:EDA337-036-541-668
Manufacturer:EDAC
Manufacturer Number:337-036-541-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-541-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-541-668

Detailed Description

Enhance your PCB connections with this Card Edge Connector in a sleek green hue. Designed for optimal performance, it features a single row layout with 36 positions and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees stability even in demanding environments. Its straight mount orientation offers versatility, making it a perfect choice for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.