337-036-541-678

Heilind Number:EDA337-036-541-678
Manufacturer:EDAC
Manufacturer Number:337-036-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-541-678

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in your electronic projects. With a vibrant Green color and constructed from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Featuring a single row design and 36 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Explore the possibilities with this essential component in the world of electronic connections.