337-036-541-808

Heilind Number:EDA337-036-541-808
Manufacturer:EDAC
Manufacturer Number:337-036-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-541-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color for easy identification. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Its dual-row design, with 36 positions in total, ensures efficient data transfer and power distribution. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and reliable connections. Its straight mount orientation facilitates easy installation. Engineered to thrive in harsh environments, it has an operating temperature range of -40 to 105°C. Upgrade your PCB assembly with this essential connector, a must-have for any electronics project.