337-036-541-812

Heilind Number:EDA337-036-541-812
Manufacturer:EDAC
Manufacturer Number:337-036-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-541-812

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for efficiency and durability, it boasts a vibrant Green color and meets strict UL 94V-0 standards with its Thermoplastic Polyester housing material. With two rows of Copper Alloy contacts offering a total of 36 positions, this connector ensures seamless data transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the Straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in various environments. Perfect for use in a wide range of electronic applications, this connector is a must-have for any PCB project.