337-036-541-858

Heilind Number:EDA337-036-541-858
Manufacturer:EDAC
Manufacturer Number:337-036-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-541-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust design with a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows of copper alloy contacts, it provides seamless power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, accommodating 36 positions for extensive connectivity options. Designed for straight mount orientation, it guarantees a secure fit on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity game with this essential component.