337-036-541-878

Heilind Number:EDA337-036-541-878
Manufacturer:EDAC
Manufacturer Number:337-036-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-541-878

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows and a total of 36 positions, it offers ample room for secure connections, while the Copper Alloy contact material ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Trust in this connector for seamless board-to-board connectivity in your projects.