337-036-542-102

Heilind Number:EDA337-036-542-102
Manufacturer:EDAC
Manufacturer Number:337-036-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-542-102

Detailed Description

Enhance your PCB connection with our Card Edge Connector, designed for optimal performance. Featuring a vibrant Green color, this connector ensures easy identification and seamless integration into your system. With a high amperage rating of 3 A, it offers reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The single-row design with 36 positions and a .156-inch pitch allows for efficient connectivity. Copper Alloy contacts ensure excellent conductivity, while a .2-inch row spacing accommodates standard PCB layouts. Suitable for a wide range of applications, this connector is ideal for board-to-board connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it can withstand harsh environments. Trust in our connector to deliver consistent performance in your electronic projects.