337-036-542-104

Heilind Number:EDA337-036-542-104
Manufacturer:EDAC
Manufacturer Number:337-036-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-542-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green color. Designed for seamless integration, it features a single row with 36 positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material offers reliable conductivity. With a 3A amperage rating and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for optimal signal transmission. Elevate your electronic projects with this essential component.