337-036-542-107

Heilind Number:EDA337-036-542-107
Manufacturer:EDAC
Manufacturer Number:337-036-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-542-107

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in a striking Green hue. Designed for seamless integration, it features a single row layout with 36 positions for optimal connectivity. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments. Each contact is made of robust Copper Alloy, guaranteeing secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and efficient PCB-to-board connectivity. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Upgrade your setup with this essential component, perfect for professionals in the electronics industry.