337-036-542-108

Heilind Number:EDA337-036-542-108
Manufacturer:EDAC
Manufacturer Number:337-036-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-542-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color for easy identification. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. Featuring a single-row configuration with 36 positions, it offers ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for diverse applications. Upgrade your system's connectivity with this essential component.