337-036-542-158

Heilind Number:EDA337-036-542-158
Manufacturer:EDAC
Manufacturer Number:337-036-542-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-542-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-542-158

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this green connector ensures seamless data transfer. Featuring a single row with 36 positions and a pitch of .156 inches, it guarantees a secure and stable connection on your PCB. The housing is constructed from UL 94V-0 Thermoplastic Polyester, offering excellent protection and safety. Made with copper alloy contacts, it provides efficient power transmission with an amperage of 3A. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-performance Card Edge Connector.