337-036-542-201

Heilind Number:EDA337-036-542-201
Manufacturer:EDAC
Manufacturer Number:337-036-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-542-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts offering a pitch of .156 inches and a spacing of .2 inches, it provides seamless integration for 36 positions. The straight mount orientation simplifies installation, while its ability to handle up to 3A of current makes it suitable for a wide range of applications. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your connectivity needs. Elevate your PCB design with this high-quality Card Edge Connector.