337-036-542-204

Heilind Number:EDA337-036-542-204
Manufacturer:EDAC
Manufacturer Number:337-036-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-542-204

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for high-performance applications, it features a vibrant green color and is constructed with UL 94V-0 Thermoplastic Polyester housing for added safety. With a pitch of .156 inches and two rows of copper alloy contacts, it ensures reliable data transmission. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Perfect for electronic projects, this connector offers 36 positions for seamless board-to-board connections. Trust in its 3A amperage and robust construction to meet your connectivity needs efficiently.