337-036-542-208

Heilind Number:EDA337-036-542-208
Manufacturer:EDAC
Manufacturer Number:337-036-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-542-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers 36 positions for efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Choose our Card Edge Connector for a high-quality, long-lasting solution to your connectivity needs.