337-036-542-212

Heilind Number:EDA337-036-542-212
Manufacturer:EDAC
Manufacturer Number:337-036-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-542-212

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and is built to handle an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers secure and efficient board-to-board connections. With a total of 36 positions, this straight-mount connector facilitates easy installation and maintenance. Its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Perfect for various applications, it belongs to our extensive lineup of high-quality PCB connectors. Upgrade your connectivity solutions with this essential component.