337-036-542-258

Heilind Number:EDA337-036-542-258
Manufacturer:EDAC
Manufacturer Number:337-036-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-542-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision, this connector features a vibrant Green color and boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and 36 positions, it offers ample space for secure and efficient connections. The Copper Alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a diverse range of applications. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connector is the perfect choice to streamline your electronic projects.