337-036-542-268

Heilind Number:EDA337-036-542-268
Manufacturer:EDAC
Manufacturer Number:337-036-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-542-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-542-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for high performance, it boasts a 3A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts and a pitch of .156 inches, this connector offers reliable and efficient signal transmission. Its 36 positions ensure ample connectivity options, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your PCB design with this essential component.